+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet transceiver | |
Case | TQFP48 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 3.135...3.465V | |
Mounting | SMD | |
Integrated circuit features | PHY | |
Communictions protocol | IEEE 802.3u | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 250pcs. |