+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8041MLLI

IC: Ethernet transceiver; MDC,MDI,MDI-X,MDIO,MII; LQFP48

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8041MLLI
TME Symbol:
KSZ8041MLLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8041MLLI
0 in TME stock
Net price for quantities from 250 pcs - 3.11 USDGross price for quantities from 250 pcs - 3.73 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.