+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8091MLXIA

IC: Ethernet transceiver; MDC,MDI,MDI-X,MDIO,MII,Wake-On-LAN


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8091MLXIA
TME Symbol:
KSZ8091MLXIA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • Wake-On-LAN
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8091MLXIA
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 1.80 EURGross price for quantities from 250 pcs - 2.16 EUR