+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KSZ8563RNXV-TR

IC: Ethernet switch; I2C,RGMII,RMII,SPI; VQFN64; 3.3V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8563RNXV-TR
TME Symbol:
KSZ8563RNXV-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
VQFN64
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
1000pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SPI
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8563RNXV-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 8.51 GBPGross price for quantities from 1000 pcs - 10.21 GBP