+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8563RNXV

IC: Ethernet switch; I2C,RGMII,RMII,SPI; VQFN64; 3.3V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8563RNXV
TME Symbol:
KSZ8563RNXV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
VQFN64
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
260pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SPI
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8563RNXV
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 11.36 USDGross price for quantities from 260 pcs - 13.64 USD