+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8721B

IC: Ethernet transceiver; Ethernet transceiver; SSOP48; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8721B
TME Symbol:
KSZ8721B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Kind of integrated circuit
Ethernet transceiver
Case
SSOP48
Ethernet category
10/100Base-T
Operating voltage
2.375...2.625/3...3.6V
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
tube
Operating temperature
0...70°C
Manufacturer standard package
30pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • RMII
Gross weight0.636 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8721B
0 in TME stock
Net price for quantities from 120 pcs - 3.58 USDGross price for quantities from 120 pcs - 4.29 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.
Packaging method by the manufacturerTube = 30 pcs