+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8721SLI

IC: Ethernet transceiver; MDI,MDI-X,MII,RMII; SSOP48; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8721SLI
TME Symbol:
KSZ8721SLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
SSOP48
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3u
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
30pcs.
Interface
  • MDI
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8721SLI
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 3.91 GBPGross price for quantities from 90 pcs - 4.69 GBP