+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8775CLXCC

IC: Ethernet switch; MII,RGMII,RMII; LQFP80; 10/100Base-T; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8775CLXCC
TME Symbol:
KSZ8775CLXCC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP80
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1w, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Number of ports
5
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
160pcs.
Interface
  • MII
  • RGMII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8775CLXCC
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 5.90 USDGross price for quantities from 160 pcs - 7.08 USD