+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8841-16MVLI-TR

IC: Ethernet controller; 16bit,8bit; LQFP128; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8841-16MVLI-TR
TME Symbol:
KSZ8841-16MVLI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP128
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Integrated circuit features
MAC
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
8 kB
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Interface
  • 8bit
  • 16bit
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8841-16MVLI-TR
0 in TME stock
Net price for quantities from 1000 pcs - 11.85 EURGross price for quantities from 1000 pcs - 14.22 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.