+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8841-PMQLI-TR

IC: Ethernet controller; PCI; PQFP128; 10/100Base-T; 3.1÷3.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8841-PMQLI-TR
TME Symbol:
KSZ8841-PMQLI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
PCI
Case
PQFP128
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Integrated circuit features
MAC
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
8 kB
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
350pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8841-PMQLI-TR
0 in TME stock
Net price for quantities from 350 pcs - 12.27 EURGross price for quantities from 350 pcs - 14.72 EUR
No. of pieces (Multiplicity: 350)