+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8842-16MVLI

IC: Ethernet switch; MDI,MDI-X; LQFP128; 10/100Base-T; 3.1÷3.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8842-16MVLI
TME Symbol:
KSZ8842-16MVLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP128
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • MDI
  • MDI-X
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8842-16MVLI
0 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 25 pcs - 16.89 USDGross price for quantities from 25 pcs - 20.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.