+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8851-16MQL

IC: Ethernet controller; 16bit,8bit,MDI-X; PQFP128; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8851-16MQL
TME Symbol:
KSZ8851-16MQL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
PQFP128
Ethernet category
10/100Base-T
Operating voltage
1.7...1.9/2.35...2.65/3.1...3.5V
Mounting
SMD
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
6 kB/12 kB
Number of ports
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Interface
  • 8bit
  • 16bit
  • MDI-X
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8851-16MQL
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 25 pcs - 6.02 USDGross price for quantities from 25 pcs - 7.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.