+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8852HLEWA

IC: Ethernet switch; 16bit,8bit,MDI,MDI-X; LQFP64; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8852HLEWA
TME Symbol:
KSZ8852HLEWA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1w, IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
6 kB/12 kB
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
160pcs.
Interface
  • 8bit
  • 16bit
  • MDI
  • MDI-X
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8852HLEWA
0 in TME stock
Net price for quantities from 160 pcs - 13.23 USDGross price for quantities from 160 pcs - 15.87 USD
No. of pieces (Multiplicity: 160)