+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8862-16MQL

IC: Ethernet switch; 16bit,8bit; PQFP128; 100Base-SX,10Base-FL

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8862-16MQL
TME Symbol:
KSZ8862-16MQL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFP128
Ethernet category
10Base-FL, 100Base-SX
Operating voltage
3.1...3.5V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
4 kB
Number of ports
2
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Interface
  • 8bit
  • 16bit
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8862-16MQL
0 in TME stock
Net price for quantities from 66 pcs - 22.88 GBPGross price for quantities from 66 pcs - 27.46 GBP
No. of pieces (Multiplicity: 66)