+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8863RLLI-TR

IC: Ethernet switch; RMII; LQFP48; 10/100Base-T; 1.71÷3.465V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8863RLLI-TR
TME Symbol:
KSZ8863RLLI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
RMII
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
1.71...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Number of ports
3
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8863RLLI-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.41 EURGross price for quantities from 1 pcs - 6.49 EUR