+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8864CNXI-TR

IC: Ethernet switch; MDI,MDI-X,MII,RMII; QFN64; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8864CNXI-TR
TME Symbol:
KSZ8864CNXI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
QFN64
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Number of ports
4
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Interface
  • MDI
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8864CNXI-TR
0 in TME stock
Net price for quantities from 1000 pcs - 8.38 USDGross price for quantities from 1000 pcs - 10.05 USD
No. of pieces (Multiplicity: 1 000)