+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8873MML

IC: Ethernet switch; MII; LQFP64; 10/100Base-T; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8873MML
TME Symbol:
KSZ8873MML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
MII
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
1.66...1.94/1.71...3.465/2.5...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.1d, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
160pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8873MML
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 25 pcs - 7.71 USDGross price for quantities from 25 pcs - 9.26 USD