+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8893FQLI-FX

IC: Ethernet switch; I2C,MII,RMII,SNI,SPI; PQFP128; 3.135÷3.465V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8893FQLI-FX
TME Symbol:
KSZ8893FQLI-FX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFP128
Ethernet category
10Base-FL, 100Base-FX, 100Base-SX
Operating voltage
3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
66pcs.
Interface
  • I2C
  • MII
  • RMII
  • SNI
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8893FQLI-FX
0 in TME stock
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.
Net price for quantities from 66 pcs - 9.59 GBPGross price for quantities from 66 pcs - 11.51 GBP