+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8895RQXCA-TR

IC: Ethernet switch; I2C,RMII,SPI; PQFP128; 10/100Base-T; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8895RQXCA-TR
TME Symbol:
KSZ8895RQXCA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFP128
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Number of ports
5
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
350pcs.
Interface
  • I2C
  • RMII
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8895RQXCA-TR
0 in TME stock
Net price for quantities from 350 pcs - 6.01 EURGross price for quantities from 350 pcs - 7.21 EUR
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.