+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8895RQXCA

IC: Ethernet switch; MDC,MDI,MDI-X,MDIO,MII,RMII,SPI; PQFN128


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8895RQXCA
TME Symbol:
KSZ8895RQXCA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFN128
Ethernet category
10/100Base-T
Operating voltage
1.14...1.32/1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • RMII
  • SPI
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8895RQXCA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.55 EURGross price for quantities from 1 pcs - 6.65 EUR
Net price for quantities from 25 pcs - 5.17 EURGross price for quantities from 25 pcs - 6.20 EUR
Net price for quantities from 100 pcs - 4.94 EURGross price for quantities from 100 pcs - 5.93 EUR