+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8995FQ

IC: Ethernet switch; PQFP128; 100Base-FX; Number of ports: 5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8995FQ
TME Symbol:
KSZ8995FQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFP128
Ethernet category
100Base-FX
Mounting
SMD
Number of ports
5
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8995FQ
0 in TME stock
Net price for quantities from 66 pcs - 9.15 GBPGross price for quantities from 66 pcs - 10.97 GBP
No. of pieces (Multiplicity: 66)