+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ9131MNXC-TR

IC: Ethernet transceiver; GMII,MDI,MDI-X,MII; QFN64; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ9131MNXC-TR
TME Symbol:
KSZ9131MNXC-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN64
Ethernet category
10/100/1000Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.3
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • GMII
  • MDI
  • MDI-X
  • MII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ9131MNXC-TR
0 in TME stock
Net price for quantities from 1000 pcs - 3.35 EURGross price for quantities from 1000 pcs - 4.01 EUR
No. of pieces (Multiplicity: 1 000)