+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ9897STXC-TR

IC: Ethernet switch; I2C,MDI,MDI-X,MII,RGMII,RMII,SGMII,SPI

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ9897STXC-TR
TME Symbol:
KSZ9897STXC-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP128
Ethernet category
10/100/1000Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1X, IEEE 802.3, IEEE 802.3x
Number of ports
5
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • I2C
  • MDI
  • MDI-X
  • MII
  • RGMII
  • RMII
  • SGMII
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ9897STXC-TR
0 in TME stock
Net price for quantities from 1000 pcs - 11.04 EURGross price for quantities from 1000 pcs - 13.25 EUR
No. of pieces (Multiplicity: 1 000)