+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000708

Wrench: flat; double-sided; 7mm,8mm; L: 140mm

Manufacturer: KING TONY

Manufacturer part number:
19000708
TME Symbol:
KT-19000708

Specification

Manufacturer
KING TONY
Type of wrench
flat
Kind of wrench
double-sided
Length
140mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Key features
chrome plated key surface
Spanner size
  • 7mm
  • 8mm
Gross weight40 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19000708
0 in TME stock
Net price for quantities from 1 pcs - 3.99 EURGross price for quantities from 1 pcs - 4.78 EUR
Net price for quantities from 3 pcs - 3.83 EURGross price for quantities from 3 pcs - 4.60 EUR
No. of pieces (Multiplicity: 1)