+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

463516R

Socket: 6-angles; socket spanner; 16mm; 1/2"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
463516R
TME Symbol:
KT-463516R

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
65mm
Tools application
for spark plugs
Gross weight95.06 g
See other products in this category: Socket Wrenches KING TONY,
*
463516R
5 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 3 pcs - 5.09 USDGross price for quantities from 3 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.