+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

466016

Socket: 6-angles; socket spanner; 16mm; 1/2"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
466016
TME Symbol:
KT-466016

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
70mm
Tools application
for spark plugs
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
466016
0 in TME stock
Net price for quantities from 1 pcs - 10.44 EURGross price for quantities from 1 pcs - 12.53 EUR
Net price for quantities from 3 pcs - 10.04 EURGross price for quantities from 3 pcs - 12.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.