+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE41

Ball joint extractor; A: 36mm; B: 40mm; C: 18mm

Manufacturer: KING TONY

Manufacturer part number:
9BE41
TME Symbol:
KT-9BE41

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
36mm
B dimension
40mm
C dimension
18mm
Dimensions
Gross weight360 g
See other products in this category: Pullers KING TONY,
*
9BE41
0 in TME stock
Net price for quantities from 1 pcs - 41.31 USDGross price for quantities from 1 pcs - 49.57 USD
Net price for quantities from 3 pcs - 39.72 USDGross price for quantities from 3 pcs - 47.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.