+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9DA103

Socket: SPLINE-bit; to the alternator; XZN M10; 1/2"; 113mm


Manufacturer: KING TONY

Manufacturer part number:
9DA103
TME Symbol:
KT-9DA103

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Kind of wrench
to the alternator
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
113mm
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
9DA103
0 in TME stock
Net price for quantities from 1 pcs - 8.78 EURGross price for quantities from 1 pcs - 10.54 EUR
Net price for quantities from 3 pcs - 8.44 EURGross price for quantities from 3 pcs - 10.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.