+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KT171

Tester: electrical; LEDs,LCD; VAC: 12÷690V; 16÷400Hz; VDC: 12÷690V

Manufacturer: KYORITSU

Manufacturer part number:
KT171
TME Symbol:
KT171

Specification

Manufacturer
KYORITSU
Type of tester
electrical
Kind of display used
LCD, LEDs
Measurement
AC voltage, continuity, DC voltage, phase sequence
AC voltage measuring range
12...690V
Bandwidth for AC voltage measurements
16...400Hz
DC voltage measuring range
12...690V
IP rating
IP65
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
64x26x246mm
Weight with battery
190g
Related items
KTA-01
Continuity test
0Ω...400kΩ
Phase-to-phase voltage range for phase sequence indication
200...690V AC
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • protective caps
  • test probes
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight238.84 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KYORITSU,
*
KT171
1 in TME stock
Net price for quantities from 1 pcs - 124.47 EURGross price for quantities from 1 pcs - 149.36 EUR
No. of pieces (Multiplicity: 1)