+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTF-3.0/400

Capacitor: polypropylene; three-phase; Q@50Hz: 3kVAR; 400VAC; 4.3A


Manufacturer: SR PASSIVES

Manufacturer part number:
KTF-3.0/400
TME Symbol:
KTF-3.0/400

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
3kVAR
Operating voltage
400V AC
Operating current
4.3A
Body dimensions
Ø60x150mm
Capacitance
19.9µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
connectors
Leads dimensions
6.3mm
Diameter
60mm
Height
150mm
Operating temperature
-25...55°C
Capacitors features
  • internal delta connection
  • internal discharge resistors
  • overpressure protection system
  • self-healing feature
Gross weight438.2 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors SR PASSIVES,
*
KTF-3.0/400
0 in TME stock
Net price for quantities from 1 pcs - 53.86 EURGross price for quantities from 1 pcs - 64.63 EUR
Net price for quantities from 3 pcs - 46.46 EURGross price for quantities from 3 pcs - 55.76 EUR
Net price for quantities from 10 pcs - 43.46 EURGross price for quantities from 10 pcs - 52.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs