+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTF-3.5/400

Capacitor: polypropylene; three-phase; Q@50Hz: 3.5kVAR; 400VAC


Manufacturer: SR PASSIVES

Manufacturer part number:
KTF-3.5/400
TME Symbol:
KTF-3.5/400

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
3.5kVAR
Operating voltage
400V AC
Operating current
5.1A
Body dimensions
Ø60x150mm
Capacitance
23.2µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
connectors
Leads dimensions
6.3mm
Diameter
60mm
Height
150mm
Operating temperature
-25...55°C
Capacitors features
  • internal delta connection
  • internal discharge resistors
  • overpressure protection system
  • self-healing feature
Gross weight448.92 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors SR PASSIVES,
*
KTF-3.5/400
2 in TME stock
Net price for quantities from 1 pcs - 64.67 USDGross price for quantities from 1 pcs - 77.60 USD
Net price for quantities from 3 pcs - 55.85 USDGross price for quantities from 3 pcs - 67.02 USD
Net price for quantities from 10 pcs - 52.11 USDGross price for quantities from 10 pcs - 62.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs