+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTYBG-ES

Keyboard; black; USB A; ES layout; 1.5m; Kit: keypad,optical mouse

Manufacturer: VENTION

Manufacturer part number:
KTYBG-ES
TME Symbol:
KTYBG-ES

Specification

Manufacturer
VENTION
Type of PC accessories
keyboard
Colour
black
Connection
USB A
Version
ES layout
Cable length
1.5m
Kit contents
  • keypad
  • optical mouse
Gross weight713.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peripherals VENTION,
*
KTYBG-ES
30 in TME stock
Net price for quantities from 1 pcs - 9.68 EURGross price for quantities from 1 pcs - 11.62 EUR
Net price for quantities from 3 pcs - 8.47 EURGross price for quantities from 3 pcs - 10.16 EUR
No. of pieces (Multiplicity: 1)