+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0006M3

Threaded insert; brass; M3; BN 37905; L: 1.85mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
0006M3
TME Symbol:
KVT-0006M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37905
Length
1.85mm
Application
for plastic
Manufacturer series
MICROBARB®
Gross weight0.277 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
0006M3
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsCardboard = 5 000 pcs