+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0006M8

Threaded insert; brass; M8; BN 37905; L: 4.75mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
0006M8
TME Symbol:
KVT-0006M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37905
Length
4.75mm
Application
for plastic
Manufacturer series
MICROBARB®
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
0006M8
7600 in TME stock
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 10000 pcs - 0.50 USDGross price for quantities from 10000 pcs - 0.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerCardboard = 1 000 pcs