+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002M3.5

Threaded insert; brass; M3,5; BN 37885; L: 4.1mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
002M3.5
TME Symbol:
KVT-002M3.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3,5
BN standard
BN 37885
Length
4.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight0.372 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
002M3.5
8100 in TME stock
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.14 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.10 GBPGross price for quantities from 1000 pcs - 0.12 GBP
Net price for quantities from 10000 pcs - 0.09 GBPGross price for quantities from 10000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs