+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003M6

Threaded insert; brass; M6; BN 37896; L: 12.3mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
003M6
TME Symbol:
KVT-003M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37896
Length
12.3mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight3.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
003M6
6207 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.70 EUR
Net price for quantities from 10000 pcs - 0.51 EURGross price for quantities from 10000 pcs - 0.61 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs