+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

003M8

Threaded insert; brass; M8; BN 37896; L: 13.8mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
003M8
TME Symbol:
KVT-003M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37896
Length
13.8mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight5.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
003M8
4821 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Hardly available product
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 1.11 USD
Net price for quantities from 10000 pcs - 0.80 USDGross price for quantities from 10000 pcs - 0.95 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs