+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

004M3

Threaded insert; brass; M3; BN 37896; L: 4.1mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
004M3
TME Symbol:
KVT-004M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37896
Length
4.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
004M3
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 10000 pcs - 0.13 GBPGross price for quantities from 10000 pcs - 0.16 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs