+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

004M4

Threaded insert; brass; M4; BN 37896; L: 5.6mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
004M4
TME Symbol:
KVT-004M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37896
Length
5.6mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight0.975 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
004M4
2600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 10000 pcs - 0.13 GBPGross price for quantities from 10000 pcs - 0.16 GBP
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs