+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004M6

Threaded insert; brass; M6; BN 37896; L: 7.7mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
004M6
TME Symbol:
KVT-004M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37896
Length
7.7mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight2.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
004M6
783 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 10000 pcs - 0.46 USDGross price for quantities from 10000 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 1 000 pcs