+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

005M5

Threaded insert; brass; M5; BN 37898; L: 10.1mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
005M5
TME Symbol:
KVT-005M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 37898
Length
10.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight2.322 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
005M5
8800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.60 GBPGross price for quantities from 100 pcs - 0.72 GBP
Net price for quantities from 500 pcs - 0.54 GBPGross price for quantities from 500 pcs - 0.65 GBP
Net price for quantities from 1000 pcs - 0.48 GBPGross price for quantities from 1000 pcs - 0.58 GBP
Net price for quantities from 10000 pcs - 0.42 GBPGross price for quantities from 10000 pcs - 0.50 GBP
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs