+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

006M4

Threaded insert; brass; M4; BN 37898; L: 5.6mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
006M4
TME Symbol:
KVT-006M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37898
Length
5.6mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight1.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
006M4
9500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 10000 pcs - 0.27 EURGross price for quantities from 10000 pcs - 0.32 EUR
Packaging method by the manufacturer:Bag = 100 pcs