+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

006M5

Threaded insert; brass; M5; BN 37898; L: 6.6mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
006M5
TME Symbol:
KVT-006M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 37898
Length
6.6mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight1.845 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
006M5
8460 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 10000 pcs - 0.30 EURGross price for quantities from 10000 pcs - 0.36 EUR
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs