+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006M6

Threaded insert; brass; M6; BN 37898; L: 7.7mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
006M6
TME Symbol:
KVT-006M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37898
Length
7.7mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight3.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
006M6
9400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 10000 pcs - 0.70 USDGross price for quantities from 10000 pcs - 0.84 USD
Packaging method by the manufacturer:Bag = 100 pcs