+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

040M3

Threaded insert; brass; M3; BN 37879; L: 8mm; for wood,for plastic


Manufacturer: TAPPEX

Manufacturer part number:
040M3
TME Symbol:
KVT-040M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37879
Length
8mm
Application
for plastic, for wood
Manufacturer series
FOAMSERT®
Version
pass through
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
040M3
5400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 10000 pcs - 0.29 EURGross price for quantities from 10000 pcs - 0.35 EUR
Packaging method by the manufacturer:
Cardboard = 2 000 pcs