+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

040M4

Threaded insert; brass; M4; BN 37879; L: 9mm; for wood,for plastic


Manufacturer: TAPPEX

Manufacturer part number:
040M4
TME Symbol:
KVT-040M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37879
Length
9mm
Application
for plastic, for wood
Manufacturer series
FOAMSERT®
Version
pass through
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
040M4
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 10000 pcs - 0.33 EURGross price for quantities from 10000 pcs - 0.40 EUR