+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

040M8

Threaded insert; brass; M8; BN 37879; L: 16mm; FOAMSERT®


Manufacturer: TAPPEX

Manufacturer part number:
040M8
TME Symbol:
KVT-040M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37879
Length
16mm
Application
for plastic, for wood
Manufacturer series
FOAMSERT®
Gross weight4.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
040M8
7899 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.69 EURGross price for quantities from 1000 pcs - 0.83 EUR
Net price for quantities from 10000 pcs - 0.60 EURGross price for quantities from 10000 pcs - 0.72 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs