+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

073M3.5

Threaded insert; brass; M3,5; BN 37901; L: 4.1mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
073M3.5
TME Symbol:
KVT-073M3.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3,5
BN standard
BN 37901
Length
4.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight0.636 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
073M3.5
8890 in TME stock
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 10000 pcs - 0.12 GBPGross price for quantities from 10000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs