+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

073M6

Threaded insert; brass; M6; BN 37901; L: 7.7mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
073M6
TME Symbol:
KVT-073M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37901
Length
7.7mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
073M6
9700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 10000 pcs - 0.25 EURGross price for quantities from 10000 pcs - 0.30 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs