+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116M3

Threaded insert; brass; M3; BN 37872; L: 6.4mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
116M3
TME Symbol:
KVT-116M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37872
Length
6.4mm
Application
for plastic
Manufacturer series
HiMOULD®
Gross weight0.346 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
116M3
3499 in TME stock
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs